Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.580 (CNY139.6454) |
| 5+ | CNY115.530 (CNY130.5489) |
| 10+ | CNY95.060 (CNY107.4178) |
| 25+ | CNY91.310 (CNY103.1803) |
| 50+ | CNY89.580 (CNY101.2254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.58 (CNY139.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005212Copy
Order Code3528654
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeFlat, Round
Overall Length120mm
Tip StyleStyle 2A-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
120mm
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
Flat, Round
Tip Style
Style 2A-SA
Tweezer Tip Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
