Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005116 SMD Chip Resistor, 12 kohm, ± 0.1%, 500 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005116Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517725RL
Cut Tape3517725
Product RangeMP TAR Series
Your Part Number
4,995 In Stock
Need more?
4,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.940 | CNY19.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.150 (CNY1.2995) |
| 25000+ | CNY1.100 (CNY1.243) |
| 50000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005116Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3517725RL
Cut Tape3517725
Product RangeMP TAR Series
Technical Datasheet
Resistance12kohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP TAR Series
Temperature Coefficient+25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12kohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
MP TAR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
+25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
