Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005100 SMD Chip Resistor, 10 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005100Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3517796
Re-Reel3517707RL
Cut Tape3517707
Product RangeMP TAR Series
Your Part Number
5,040 In Stock
Need more?
5,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.880 | CNY18.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2500+ | CNY1.190 (CNY1.3447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.992 (CNY1.121) |
| 25000+ | CNY0.947 (CNY1.0701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005100Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3517796
Re-Reel3517707RL
Cut Tape3517707
Product RangeMP TAR Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP TAR Series
Temperature Coefficient+25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
MP TAR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
+25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
