Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP005050 SMD Chip Resistor, 68 ohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005050Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3517740
Re-Reel3517651RL
Cut Tape3517651
Product RangeMP TAR Series
Your Part Number
15,929 In Stock
Need more?
15,929 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.720 | CNY57.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.050 (CNY4.5765) |
| 2500+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.280 (CNY3.7064) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.829 (CNY0.9368) |
| 50000+ | CNY0.790 (CNY0.8927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005050Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3517740
Re-Reel3517651RL
Cut Tape3517651
Product RangeMP TAR Series
Technical Datasheet
Resistance68ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP TAR Series
Temperature Coefficient+25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
68ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
MP TAR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
+25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
