Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004861Copy
Manufacturer Standard Lead Time8 weeks
Order Code3497906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.810 (CNY395.2853) |
| 3+ | CNY327.510 (CNY370.0863) |
| 10+ | CNY317.050 (CNY358.2665) |
| 25+ | CNY310.220 (CNY350.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.81 (CNY395.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004861Copy
Manufacturer Standard Lead Time8 weeks
Order Code3497906
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric70mm
External Width - Metric85mm
External Depth - Metric125mm
IP RatingIP65
Body ColourWhite, Transparent
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial3.35"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
70mm
External Depth - Metric
125mm
Body Colour
White, Transparent
External Height - Imperial
2.76"
External Depth - Imperial
4.92"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Polycarbonate
External Width - Metric
85mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
