Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004802Copy
Manufacturer Standard Lead Time20 weeks
Order Code3497466
Product RangeMulticomp Pro - DPST Rocker Switches
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.400 (CNY30.962) |
| 10+ | CNY22.210 (CNY25.0973) |
| 50+ | CNY21.120 (CNY23.8656) |
| 150+ | CNY19.930 (CNY22.5209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.40 (CNY30.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004802Copy
Manufacturer Standard Lead Time20 weeks
Order Code3497466
Product RangeMulticomp Pro - DPST Rocker Switches
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMulticomp Pro - DPST Rocker Switches
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height21mm
Panel Cutout Width15mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Typical Applications: Vacuum And Steam Cleaners
- Functions: DPST, Illuminated or Non-illuminated
- Cycle No.: 50.000
- Cut Out: 19mm × 13mm
- Ambient Temperature: 125ºC
- GWT: 850°C
- GWT No Flame (<lt/>2Sec): 750°C On Demand
Applications
Industrial, Electronics, Hobby & Education
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
21mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
Multicomp Pro - DPST Rocker Switches
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
15mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
