Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004747Copy
Manufacturer Standard Lead Time10 weeks
Order Code3497447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.000 (CNY320.920) |
| 5+ | CNY276.010 (CNY311.8913) |
| 10+ | CNY268.120 (CNY302.9756) |
| 25+ | CNY258.610 (CNY292.2293) |
| 50+ | CNY245.240 (CNY277.1212) |
| 100+ | CNY239.060 (CNY270.1378) |
| 150+ | CNY233.220 (CNY263.5386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.00 (CNY320.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004747Copy
Manufacturer Standard Lead Time10 weeks
Order Code3497447
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialMetal Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithHeavy Duty Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
