Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004723Copy
Manufacturer Standard Lead Time10 weeks
Order Code3497420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.950 (CNY46.2735) |
| 5+ | CNY34.770 (CNY39.2901) |
| 10+ | CNY31.130 (CNY35.1769) |
| 25+ | CNY28.850 (CNY32.6005) |
| 50+ | CNY27.670 (CNY31.2671) |
| 100+ | CNY27.030 (CNY30.5439) |
| 250+ | CNY26.490 (CNY29.9337) |
| 500+ | CNY25.940 (CNY29.3122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.95 (CNY46.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004723Copy
Manufacturer Standard Lead Time10 weeks
Order Code3497420
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
