Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004696Copy
Manufacturer Standard Lead Time40 weeks
Order Code3489635
Your Part Number
1,046 In Stock
Need more?
1,046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.750 (CNY5.3675) |
| 15+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.75 (CNY5.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004696Copy
Manufacturer Standard Lead Time40 weeks
Order Code3489635
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range-
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max50V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
This compact vertical slide switch is designed for direct PCB mounting, offering reliable DPDT (Double Pole Double Throw) switching functionality with an On-On configuration. Rated for up to 50V and 300mA, it is ideal for low-voltage signal switching applications. The vertical actuation and through-hole mounting style make it suitable for space-constrained designs and easy integration into a variety of electronic circuits.
- DPDT (On-On) switching
- Rated voltage: 50V
- Rated current: 300mA
- Vertical slide actuator
- PCB mount (through-hole)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
50V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
