Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004294Copy
Manufacturer Standard Lead Time65 weeks
Order Code3416544
Product RangeMP Leaded Cartridge ABP Series
Your Part Number
526 In Stock
Need more?
526 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 15+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.410 (CNY2.7233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004294Copy
Manufacturer Standard Lead Time65 weeks
Order Code3416544
Product RangeMP Leaded Cartridge ABP Series
Technical Datasheet
Fuse Current1.25A
Voltage Rating VAC250V
Product RangeMP Leaded Cartridge ABP Series
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.24" x 1.26"
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Hobby & Education
Technical Specifications
Fuse Current
1.25A
Product Range
MP Leaded Cartridge ABP Series
Fuse Size Imperial
0.24" x 1.26"
Fuse Case Style
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Fuse Size Metric
6.3mm x 32mm
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002907
