Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004261Copy
Manufacturer Standard Lead Time34 weeks
Order Code3465003
Product RangeMP SA Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,208.760 (CNY1,365.8988) |
| 2+ | CNY1,090.640 (CNY1,232.4232) |
| 3+ | CNY1,004.920 (CNY1,135.5596) |
| 5+ | CNY960.330 (CNY1,085.1729) |
| 10+ | CNY939.400 (CNY1,061.522) |
| 20+ | CNY919.470 (CNY1,039.0011) |
| 50+ | CNY900.360 (CNY1,017.4068) |
| 100+ | CNY881.980 (CNY996.6374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,208.76 (CNY1,365.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004261Copy
Manufacturer Standard Lead Time34 weeks
Order Code3465003
Product RangeMP SA Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeMP SA Series
Product Diameter90mm
Product Height105mm
Lead Spacing32mm
ESR41.7ohm
Ripple Current13.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
90mm
Lead Spacing
32mm
Ripple Current
13.3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
MP SA Series
Product Height
105mm
ESR
41.7ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MP004261
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
