Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004253Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463403
Product RangeMP SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY580.680 (CNY656.1684) |
| 2+ | CNY510.790 (CNY577.1927) |
| 3+ | CNY458.190 (CNY517.7547) |
| 5+ | CNY432.440 (CNY488.6572) |
| 10+ | CNY419.240 (CNY473.7412) |
| 20+ | CNY411.870 (CNY465.4131) |
| 50+ | CNY404.410 (CNY456.9833) |
| 100+ | CNY397.310 (CNY448.9603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY580.68 (CNY656.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004253Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463403
Product RangeMP SA Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeMP SA Series
Product Diameter76mm
Product Height146mm
Lead Spacing31.6mm
ESR54.6ohm
Ripple Current12.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.6mm
Ripple Current
12.1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
MP SA Series
Product Height
146mm
ESR
54.6ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for MP004253
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
