Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004131Copy
Manufacturer Standard Lead Time33 weeks
Order Code3465002
Product RangeMP SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.090 (CNY100.6717) |
| 3+ | CNY71.170 (CNY80.4221) |
| 5+ | CNY64.070 (CNY72.3991) |
| 10+ | CNY59.790 (CNY67.5627) |
| 20+ | CNY55.880 (CNY63.1444) |
| 50+ | CNY53.330 (CNY60.2629) |
| 250+ | CNY51.060 (CNY57.6978) |
| 500+ | CNY50.050 (CNY56.5565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.09 (CNY100.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004131Copy
Manufacturer Standard Lead Time33 weeks
Order Code3465002
Product RangeMP SI Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)630V
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing27mm
dv/dt Rating1.3kV/µs
Peak Current1.3kA
RMS Current (Irms)26A
ESR3000µohm
Product Diameter-
Product Length45mm
Product Width35mm
Product Height42mm
Ripple Current-
Output (kvar)-
Product RangeMP SI Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
27mm
Peak Current
1.3kA
ESR
3000µohm
Product Length
45mm
Product Height
42mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
1.5kV
Capacitor Terminals
Solder
dv/dt Rating
1.3kV/µs
RMS Current (Irms)
26A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
MP SI Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
