Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004053Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463226
Product RangeMP SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.610 (CNY993.9593) |
| 2+ | CNY812.630 (CNY918.2719) |
| 3+ | CNY749.570 (CNY847.0141) |
| 5+ | CNY721.630 (CNY815.4419) |
| 10+ | CNY708.440 (CNY800.5372) |
| 20+ | CNY695.700 (CNY786.141) |
| 50+ | CNY683.410 (CNY772.2533) |
| 100+ | CNY671.580 (CNY758.8854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.61 (CNY993.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004053Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463226
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1.2µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)600A
ESR0.0005ohm
Product Diameter-
Product Length50mm
Product Width34mm
Product Height50mm
Ripple Current-
Output (kvar)300kvar @ 111 to 187kHz
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.2µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0005ohm
Product Length
50mm
Product Height
50mm
Output (kvar)
300kvar @ 111 to 187kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
600A
Product Diameter
-
Product Width
34mm
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
