Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004034Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463207
Product RangeMP SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.960 (CNY1,181.9348) |
| 2+ | CNY966.420 (CNY1,092.0546) |
| 3+ | CNY891.350 (CNY1,007.2255) |
| 5+ | CNY858.130 (CNY969.6869) |
| 10+ | CNY842.390 (CNY951.9007) |
| 20+ | CNY827.290 (CNY934.8377) |
| 50+ | CNY812.730 (CNY918.3849) |
| 100+ | CNY798.620 (CNY902.4406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.96 (CNY1,181.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004034Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463207
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance2.6µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)700V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing34mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)950A
ESR0.0002ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height78mm
Ripple Current-
Output (kvar)400kvar @ 51 to 138kHz
Product RangeMP SP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
Multicomp Pro power film capacitors are designed with heat spreading copper plates that allow them to handle extremely high RMS currents. They are ideal for use in tank circuits found in Resonant Power Supplies, RF Amplifiers, Welding Equipment, Induction Heating and Electric Vehicle Charging Stations.
- Conduction cooled
- Polypropylene dielectric
- Self-healing
- Operating frequency up to 1000kHz
- Maximum operating core temperature 85°C
- Capacitance tolerance ±10%
- Flame retardant UL94- V0
- ESR: 0.2 milliOhms at 100 kHz and 20°C
- Self Inductance: 5 Nanohenries maximum
- Resonant Frequency: 51-138 kHz
Applications
Power Supplies, Energy, Oil & Gas, Televisions, LCD Displays, Heating and Ventilation
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.6µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
34mm
Peak Current
-
ESR
0.0002ohm
Product Length
-
Product Height
78mm
Output (kvar)
400kvar @ 51 to 138kHz
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
950A
Product Diameter
65mm
Product Width
-
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
