Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004027Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463198
Product RangeMP SP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,850.670 (CNY2,091.2571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,850.67 (CNY2,091.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004027Copy
Manufacturer Standard Lead Time34 weeks
Order Code3463198
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance3.3µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)750V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)800A
ESR1000µohm
Product Diameter80mm
Product Length-
Product Width-
Product Height71.5mm
Ripple Current-
Output (kvar)500kvar @ 43 to 62kHz
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
750V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
1000µohm
Product Length
-
Product Height
71.5mm
Output (kvar)
500kvar @ 43 to 62kHz
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
800A
Product Diameter
80mm
Product Width
-
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
