Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004010Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463180
Product RangeMP SD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.730 (CNY168.0649) |
| 2+ | CNY126.030 (CNY142.4139) |
| 3+ | CNY115.270 (CNY130.2551) |
| 5+ | CNY106.660 (CNY120.5258) |
| 10+ | CNY101.550 (CNY114.7515) |
| 20+ | CNY96.340 (CNY108.8642) |
| 50+ | CNY92.840 (CNY104.9092) |
| 100+ | CNY91.140 (CNY102.9882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.73 (CNY168.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004010Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463180
Product RangeMP SD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance12µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating62V/µs
Peak Current-
RMS Current (Irms)-
ESR0.01ohm
Product Diameter50.8mm
Product Length-
Product Width-
Product Height-
Ripple Current10A
Output (kvar)-
Product RangeMP SD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.01ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.5kV
Capacitor Terminals
PC Pin
dv/dt Rating
62V/µs
RMS Current (Irms)
-
Product Diameter
50.8mm
Product Width
-
Ripple Current
10A
Product Range
MP SD Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
