Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003944Copy
Manufacturer Standard Lead Time43 weeks
Order Code3404769
Your Part Number
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.520 (CNY3.9776) |
| 250+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003944Copy
Manufacturer Standard Lead Time43 weeks
Order Code3404769
Technical Datasheet
AF Size - Metric1.5mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length91.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
With MP003944, take on any task with ease using the Multicomp Pro ball-end hex key. Built for both precision and versatility, this hex key features a ball end for improved access to hard-to-reach fasteners, allowing for multi-angle use that makes assembly and adjustments a breeze. Whether you're working in tight spaces or on complex projects, this tool’s reliable build and ergonomic design make it a go-to choice for professionals and DIY enthusiasts alike. Choose Multicomp Pro for hex keys that deliver quality, convenience, and control in every application.
- Ball-end design – enables angled entry for easy access to fasteners in tight or restricted spaces
- Engineered from quality materials for durability and consistent performance
- Protects against rust, extending the life of the tool even in challenging conditions
- Perfect for maintenance, assembly, and repair tasks in professional and home settings
- Allows for smooth turning and added control, simplifying intricate adjustments
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
1.5mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
91.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
