Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP003678 SMD Chip Resistor, 9.1 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3392527-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003678Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3393488
Re-Reel3392870RL
Cut Tape3392870
Product RangeMC CQ Series
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.240 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.864 (CNY0.9763) |
| 500+ | CNY0.572 (CNY0.6464) |
| 1000+ | CNY0.461 (CNY0.5209) |
| 2500+ | CNY0.413 (CNY0.4667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.125 (CNY0.1412) |
| 25000+ | CNY0.116 (CNY0.1311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003678Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3393488
Re-Reel3392870RL
Cut Tape3392870
Product RangeMC CQ Series
Technical Datasheet
Resistance9.1ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CQ Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
9.1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MC CQ Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
