Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP003672 Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/3392527-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003672Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3393481
Re-Reel3392863RL
Cut Tape3392863
Your Part Number
7,490 In Stock
Need more?
7,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.296 | CNY2.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.296 (CNY0.3345) |
| 100+ | CNY0.271 (CNY0.3062) |
| 500+ | CNY0.215 (CNY0.243) |
| 1000+ | CNY0.188 (CNY0.2124) |
| 2500+ | CNY0.186 (CNY0.2102) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.182 (CNY0.2057) |
| 25000+ | CNY0.162 (CNY0.1831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003672Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3393481
Re-Reel3392863RL
Cut Tape3392863
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product Range-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP003672
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
