Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003636
Order Code
Full Reel3393441
Re-Reel3392824RL
Cut Tape3392824
Product RangeMC CQ Series
Your Part Number
4,412 In Stock
Need more?
4412 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.178 | CNY1.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.178 (CNY0.2011) |
| 100+ | CNY0.150 (CNY0.1695) |
| 500+ | CNY0.103 (CNY0.1164) |
| 1000+ | CNY0.082 (CNY0.0927) |
| 2500+ | CNY0.064 (CNY0.0723) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.062 (CNY0.0701) |
| 25000+ | CNY0.058 (CNY0.0655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003636
Order Code
Full Reel3393441
Re-Reel3392824RL
Cut Tape3392824
Product RangeMC CQ Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Automotive grade AEC-Q200 thick film chip resistor
- Temperature range from -55°C to +155°C
- Standard E-96 series values
Technical Specifications
Resistance
4.7kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MC CQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP003636
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
