Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP003622 SMD Chip Resistor, 620 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3392527-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003622Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3393426
Re-Reel3392808RL
Cut Tape3392808
Product RangeMC CQ Series
Your Part Number
1,048 In Stock
Need more?
1,048 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.143 | CNY1.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.143 (CNY0.1616) |
| 100+ | CNY0.110 (CNY0.1243) |
| 500+ | CNY0.098 (CNY0.1107) |
| 1000+ | CNY0.086 (CNY0.0972) |
| 2500+ | CNY0.078 (CNY0.0881) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.061 (CNY0.0689) |
| 25000+ | CNY0.057 (CNY0.0644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003622Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3393426
Re-Reel3392808RL
Cut Tape3392808
Product RangeMC CQ Series
Technical Datasheet
Resistance620ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
620ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MC CQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP003622
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
