Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP003616 SMD Chip Resistor, 270 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3392527-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003616Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392801RL
Cut Tape3392801
Product RangeMC CQ Series
Your Part Number
3,270 In Stock
Need more?
3,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.242 | CNY2.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.242 (CNY0.2735) |
| 100+ | CNY0.165 (CNY0.1864) |
| 500+ | CNY0.126 (CNY0.1424) |
| 1000+ | CNY0.109 (CNY0.1232) |
| 2500+ | CNY0.098 (CNY0.1107) |
| 5000+ | CNY0.088 (CNY0.0994) |
| 25000+ | CNY0.080 (CNY0.0904) |
| 50000+ | CNY0.077 (CNY0.087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003616Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3392801RL
Cut Tape3392801
Product RangeMC CQ Series
Technical Datasheet
Resistance270ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
270ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MC CQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP003616
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
