Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003337Copy
Manufacturer Standard Lead Time11 weeks
Order Code3386101
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.260 (CNY78.2638) |
| 10+ | CNY60.340 (CNY68.1842) |
| 25+ | CNY59.060 (CNY66.7378) |
| 50+ | CNY57.700 (CNY65.201) |
| 100+ | CNY56.520 (CNY63.8676) |
Price for:Pack of 30
Minimum: 1
Multiple: 1
CNY69.26 (CNY78.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003337Copy
Manufacturer Standard Lead Time11 weeks
Order Code3386101
Technical Datasheet
Label TypeSelf Adhesive
Label Height38mm
Label Width70mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourGreen on White
Pack Quantity30
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
70mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
-
Label Height
38mm
Label Diameter
-
Label Legend
Calibration (Comments, By, Date, Next Calibration)
Pack Quantity
30
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
