Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003265Copy
Order Code3437386
Product RangeMP Push Mount Wing Cable Ties
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003265Copy
Order Code3437386
Product RangeMP Push Mount Wing Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157.98mm
Cable Tie Width3.55mm
Cable Bundle Diameter Max36.32mm
Minimum Loop Tensile Strength40lb
Cable Tie TypePush Mount Wing
Product RangeMP Push Mount Wing Cable Ties
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157.98mm
Cable Bundle Diameter Max
36.32mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Black
Cable Tie Width
3.55mm
Minimum Loop Tensile Strength
40lb
Product Range
MP Push Mount Wing Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
