Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003246Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269113
Your Part Number
50 In Stock
683 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.260 (CNY48.8838) |
| 5+ | CNY33.520 (CNY37.8776) |
| 10+ | CNY29.520 (CNY33.3576) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY43.26 (CNY48.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003246Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269113
Technical Datasheet
Marker TypeCarrier
Legend-
Legend Colour-
Marker ColourBlack
Marker Dimensions9mm x 65mm
Cable Diameter Max6mm
Cable Diameter Min3.5mm
Marker MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS065 Black Cable Marker Carrier Strip from Pro-Power is 65mm long and holds up to 9 5mm wide FM1 series slip-on cable markers (ordered separately). Simply slip markers onto carrier strip and secured at either end using cable ties or lacing cord.
- Holds up to 9 FM1 series slip-on cable markers (ordered separately)
- Cable diameter range from 3.5mm to 6mm
- 9mmW x 65mm L
- Secured at either end using cable ties or lacing cord
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
9mm x 65mm
Cable Diameter Min
3.5mm
Product Range
-
Legend
-
Marker Colour
Black
Cable Diameter Max
6mm
Marker Material
Plastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
