Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003134Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397376
Product RangeMP Stainless Steel Cable Ties
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,747.450 (CNY1,974.6185) |
| 5+ | CNY1,603.870 (CNY1,812.3731) |
| 10+ | CNY1,484.220 (CNY1,677.1686) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,747.45 (CNY1,974.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003134Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397376
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Width7.9mm
Cable Bundle Diameter Max150mm
Minimum Loop Tensile Strength300lb
Cable Tie TypeBall Lock
Product RangeMP Stainless Steel Cable Ties
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Bundle Diameter Max
150mm
Cable Tie Type
Ball Lock
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
300lb
Product Range
MP Stainless Steel Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.008353
