Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003130Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397371
Product RangeMP Stainless Steel Cable Ties
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,294.990 (CNY1,463.3387) |
| 5+ | CNY1,188.550 (CNY1,343.0615) |
| 10+ | CNY1,099.780 (CNY1,242.7514) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,294.99 (CNY1,463.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003130Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397371
Product RangeMP Stainless Steel Cable Ties
Technical Datasheet
Cable Tie Colour-
Cable Tie Length200mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength300lb
Product RangeMP Stainless Steel Cable Ties
Technical Specifications
Cable Tie Colour
-
Cable Bundle Diameter Max
50mm
Product Range
MP Stainless Steel Cable Ties
Cable Tie Length
200mm
Minimum Loop Tensile Strength
300lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
