Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.320 (CNY290.7716) |
| 5+ | CNY245.390 (CNY277.2907) |
| 10+ | CNY229.840 (CNY259.7192) |
| 25+ | CNY206.920 (CNY233.8196) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY257.32 (CNY290.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003116Copy
Order Code3397356
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.436mm
Mount ColourTeal
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.14mm
Width25.14mm
Height5.08mm
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Teal
Length
25.14mm
Height
5.08mm
Mounting Hole Dia
5.436mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
