Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003115Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397355
Product RangeMP Metal Detectable Cable Ties & Mounts
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.090 (CNY327.8017) |
| 5+ | CNY276.810 (CNY312.7953) |
| 10+ | CNY259.420 (CNY293.1446) |
| 25+ | CNY233.800 (CNY264.194) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY290.09 (CNY327.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003115Copy
Manufacturer Standard Lead Time9 weeks
Order Code3397355
Product RangeMP Metal Detectable Cable Ties & Mounts
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia5.436mm
Mount ColourTeal
Mount MaterialNylon 6.6 (Polyamide 6.6)
Height5.08mm
Product RangeMP Metal Detectable Cable Ties & Mounts
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Teal
Height
5.08mm
Mounting Hole Dia
5.436mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Product Range
MP Metal Detectable Cable Ties & Mounts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
