Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002983 SMD Chip Resistor, 2.2 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3374145-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002983Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3374307
Re-Reel3374148RL
Cut Tape3374148
Product RangeMC SP Series
Your Part Number
4 In Stock
4,000 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.720 | CNY23.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.720 (CNY5.3336) |
| 50+ | CNY3.900 (CNY4.407) |
| 250+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.040 (CNY3.4352) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.970 (CNY3.3561) |
| 10000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002983Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3374307
Re-Reel3374148RL
Cut Tape3374148
Product RangeMC SP Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC SP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
MC SP Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
