Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002945 SMD Chip Resistor, 1.8 kohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/3374091-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002945Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3374106RL
Cut Tape3374106
Product RangeMC SP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.570 (CNY1.7741) |
| 250+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.100 (CNY1.243) |
| 2000+ | CNY0.996 (CNY1.1255) |
| 10000+ | CNY0.951 (CNY1.0746) |
| 20000+ | CNY0.924 (CNY1.0441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002945Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3374106RL
Cut Tape3374106
Product RangeMC SP Series
Technical Datasheet
Resistance1.8kohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC SP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
MC SP Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
