Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002921 Multilayer Inductor, 100 nH, 1.2 ohm, 700 MHz, 300 mA, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3370362-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002921Copy
Order Code
Full Reel3370399
Re-Reel3370587RL
Cut Tape3370587
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002921Copy
Order Code
Full Reel3370399
Re-Reel3370587RL
Cut Tape3370587
Technical Datasheet
Inductor Case / Package0603 [1608 Metric]
Product Range-
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Alternatives for MP002921
1 Product Found
Technical Specifications
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Range
-
Inductor Construction
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
