Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002844Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370313
Re-Reel3370500RL
Cut Tape3370500
Product RangeMC PCS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.320 | CNY10.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY2.010 (CNY2.2713) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002844Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370313
Re-Reel3370500RL
Cut Tape3370500
Product RangeMC PCS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.84A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC PCS Series
DC Resistance Max
0.049ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.84A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082
