Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002839Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370308
Re-Reel3370494RL
Cut Tape3370494
Product RangeMC PS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.170 (CNY6.9721) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.920 (CNY5.5596) |
| 100+ | CNY4.570 (CNY5.1641) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002839Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370308
Re-Reel3370494RL
Cut Tape3370494
Product RangeMC PS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PS Series
Inductor Case / Package-
DC Resistance Max0.293ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHC2-methylimidazole (27-Jun-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC PS Series
DC Resistance Max
0.293ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
2-methylimidazole (27-Jun-2024)
Technical Docs (1)
Alternatives for MP002839
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
