Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002837Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3370305
Re-Reel3370492RL
Cut Tape3370492
Product RangeMC PS Series
Your Part Number
1,989 In Stock
Need more?
1,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.030 | CNY4.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY2.430 (CNY2.7459) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002837Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3370305
Re-Reel3370492RL
Cut Tape3370492
Product RangeMC PS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PS Series
Inductor Case / Package-
DC Resistance Max1.55ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHC2-methylimidazole (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC PS Series
DC Resistance Max
1.55ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
2-methylimidazole (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
