Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002823Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370291
Re-Reel3370477RL
Cut Tape3370477
Product RangeMC PCD Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.430 | CNY7.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.430 (CNY1.6159) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.956 (CNY1.0803) |
| 500+ | CNY0.879 (CNY0.9933) |
| 1000+ | CNY0.797 (CNY0.9006) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.781 (CNY0.8825) |
| 10000+ | CNY0.739 (CNY0.8351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002823Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370291
Re-Reel3370477RL
Cut Tape3370477
Product RangeMC PCD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.43A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Inductor Case / Package-
DC Resistance Max0.131ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
DC Resistance Max
0.131ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.43A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
