Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002819Copy
Order Code
Full Reel3370285
Cut Tape3370473
Cut Tape3370473RL
Product RangeMC PCD Series
Your Part Number
1,914 In Stock
Need more?
1,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.230 | CNY123.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.230 (CNY1.3899) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.853 (CNY0.9639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.837 (CNY0.9458) |
| 10000+ | CNY0.788 (CNY0.8904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002819Copy
Order Code
Full Reel3370285
Cut Tape3370473
Cut Tape3370473RL
Product RangeMC PCD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
DC Resistance Max
0.17ohm
Product Length
3.5mm
Product Height
2.1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
