Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002818Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370284
Re-Reel3370472RL
Cut Tape3370472
Product RangeMC PCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.942 | CNY4.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.942 (CNY1.0645) |
| 50+ | CNY0.734 (CNY0.8294) |
| 250+ | CNY0.643 (CNY0.7266) |
| 500+ | CNY0.549 (CNY0.6204) |
| 1000+ | CNY0.489 (CNY0.5526) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.479 (CNY0.5413) |
| 10000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002818Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370284
Re-Reel3370472RL
Cut Tape3370472
Product RangeMC PCD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
DC Resistance Max
0.085ohm
Product Length
3.5mm
Product Height
2.1mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002818
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
