Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002817Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370283
Re-Reel3370470RL
Cut Tape3370470
Product RangeMP CMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.480 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY0.974 (CNY1.1006) |
| 500+ | CNY0.910 (CNY1.0283) |
| 1000+ | CNY0.860 (CNY0.9718) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.751 (CNY0.8486) |
| 10000+ | CNY0.707 (CNY0.7989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002817Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370283
Re-Reel3370470RL
Cut Tape3370470
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeMP CMH Series
Impedance2.2kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
MP CMH Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
