Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002813Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370279
Re-Reel3370466RL
Cut Tape3370466
Product RangeMP CMH Series
Your Part Number
1,610 In Stock
Need more?
1,610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.965 (CNY1.0904) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.687 (CNY0.7763) |
| 10000+ | CNY0.646 (CNY0.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002813Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3370279
Re-Reel3370466RL
Cut Tape3370466
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating330mA
Inductance-
DC Resistance Max0.35ohm
Product RangeMP CMH Series
Impedance220ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
330mA
DC Resistance Max
0.35ohm
Impedance
220ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
MP CMH Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
