Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002806Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370271
Re-Reel3370457RL
Cut Tape3370457
Product RangeMC PD Series
Your Part Number
1,393 In Stock
Need more?
1,393 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.900 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 50+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.970 (CNY4.4861) |
| 250+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.720 (CNY3.0736) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.040 (CNY2.3052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002806Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370271
Re-Reel3370457RL
Cut Tape3370457
Product RangeMC PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)350mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
MC PD Series
DC Resistance Max
3ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002806
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
