Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002795Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370259
Re-Reel3370445RL
Cut Tape3370445
Product RangeMC PD Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.450 | CNY42.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY3.900 (CNY4.407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002795Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3370259
Re-Reel3370445RL
Cut Tape3370445
Product RangeMC PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
MC PD Series
DC Resistance Max
0.13ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP002795
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
