Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002788 Power Inductor (SMD), 2.2 µH, 2 A, Shielded, 2.45 A, MC MLPH Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/3370250-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002788Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3370251
Re-Reel3370438RL
Cut Tape3370438
Product RangeMC MLPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.460 | CNY17.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.460 (CNY3.9098) |
| 50+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.955 (CNY1.0792) |
| 1500+ | CNY0.796 (CNY0.8995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.743 (CNY0.8396) |
| 15000+ | CNY0.703 (CNY0.7944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002788Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3370251
Re-Reel3370438RL
Cut Tape3370438
Product RangeMC MLPH Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeMC MLPH Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MC MLPH Series
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.45A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
