Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002784Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370247
Re-Reel3370433RL
Cut Tape3370433
Product RangeMC VLH Series
Your Part Number
1,657 In Stock
Need more?
1,657 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.230 | CNY2.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.230 (CNY2.5199) |
| 50+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.500 (CNY1.695) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.240 (CNY1.4012) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002784Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370247
Re-Reel3370433RL
Cut Tape3370433
Product RangeMC VLH Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)80mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC VLH Series
Inductor Case / Package-
DC Resistance Max7ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
MC VLH Series
DC Resistance Max
7ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
80mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
