Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002782Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370245
Re-Reel3370431RL
Cut Tape3370431
Product RangeMC VLH Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.360 | CNY21.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.360 (CNY4.9268) |
| 50+ | CNY1.580 (CNY1.7854) |
| 250+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.952 (CNY1.0758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.938 (CNY1.0599) |
| 10000+ | CNY0.888 (CNY1.0034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002782Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3370245
Re-Reel3370431RL
Cut Tape3370431
Product RangeMC VLH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC VLH Series
Inductor Case / Package-
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
MC VLH Series
DC Resistance Max
0.195ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002782
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
