Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002780Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3370243
Re-Reel3370429RL
Cut Tape3370429
Product RangeMC SDIA Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1500+ | CNY0.850 (CNY0.9605) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.730 (CNY0.8249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002780Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3370243
Re-Reel3370429RL
Cut Tape3370429
Product RangeMC SDIA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeMC SDIA Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
MC SDIA Series
DC Resistance Max
0.85ohm
Product Length
4mm
Product Height
1.85mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP002780
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
