Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002774Copy
Order Code
Full Reel3370235
Re-Reel3370423RL
Cut Tape3370423
Product RangeMC SDIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.230 (CNY1.3899) |
| 250+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.951 (CNY1.0746) |
| 1000+ | CNY0.853 (CNY0.9639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.837 (CNY0.9458) |
| 10000+ | CNY0.788 (CNY0.8904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002774Copy
Order Code
Full Reel3370235
Re-Reel3370423RL
Cut Tape3370423
Product RangeMC SDIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Product RangeMC SDIA Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
MC SDIA Series
DC Resistance Max
0.25ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
