Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002579Copy
Manufacturer Standard Lead Time25 weeks
Order Code3369802
Product RangeMP-T21 IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.470 (CNY90.9311) |
| 5+ | CNY71.760 (CNY81.0888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.47 (CNY90.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002579Copy
Manufacturer Standard Lead Time25 weeks
Order Code3369802
Product RangeMP-T21 IP68 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMP-T21 IP68 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
SVHCTo Be Advised
Product Overview
The MP-T21 IP68 series is a robust range of connectors incorporating threaded couplings and weather sealing to IP68. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. This makes these connectors ideal for both indoor and outdoor applications.
- Fits 21mm cut-out
- Solder and screw termination available
- IP68 rated
- Threaded mating
- 2, 3, 4, 5, 7, 9 and 12 pole versions available
- IP68 cap available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
Product Range
MP-T21 IP68 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
