Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002500Copy
Manufacturer Standard Lead Time30 weeks
Order Code3369714
Product RangeMP Hybrid Connectors
Also Known AsGT1D2202-09240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.830 (CNY136.5379) |
| 5+ | CNY109.710 (CNY123.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.83 (CNY136.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002500Copy
Manufacturer Standard Lead Time30 weeks
Order Code3369714
Product RangeMP Hybrid Connectors
Also Known AsGT1D2202-09240
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMP Hybrid Connectors
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
The MP hybrid series offer a unique opportunity for both power and signal connections to be made within a single housing providing an ideal solution for when panel space is limited. Environmentally sealed to IP67 with the panel-mount connectors also benefiting from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected.
- C2 size fits 16mm cut-out
- C3 size fits 20.75mm cut-out
- Solder, crimp or pre-wired termination
- IP67 rated
- Bayonet mating
Applications
Automation & Process Control, Marine, Medical, Security
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
MP Hybrid Connectors
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
